
172-015-243R911 | |
|---|---|
DigiKey Part Number | 37-172-015-243R911-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-243R911 |
Description | CONN D-SUB RCPT 15POS PNL MNT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Wire Wrap |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-006503 | Amphenol CONEC | 18 | 626-1843-ND | kr.208.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.58000 | kr.71.58 |
| 10 | kr.60.82600 | kr.608.26 |
| 25 | kr.57.01440 | kr.1,425.36 |
| 56 | kr.53.86054 | kr.3,016.19 |
| 112 | kr.51.29000 | kr.5,744.48 |
| 280 | kr.48.08075 | kr.13,462.61 |
| 504 | kr.46.12940 | kr.23,249.22 |
| 1.008 | kr.43.93029 | kr.44,281.73 |
| Unit Price without VAT: | kr.71.58000 |
|---|---|
| Unit Price with VAT: | kr.89.47500 |

