172-009-242R001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 4.373
Unit Price: kr.36.14000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 541
Unit Price: kr.82.93000
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
172-009-242R001
172-009-242R001

172-009-242R001

DigiKey Part Number
1609FNA-ND
Manufacturer
Manufacturer Product Number
172-009-242R001
Description
CONN D-SUB RCPT 9POS PNL MNT WW
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-009-242R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Wire Wrap
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Beige
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-50°C ~ 100°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-009-243R001NorComp Inc.4.37337-172-009-243R001-NDkr.36.14000MFR Recommended
DEP09S465TLFAmphenol CS (FCI)541609-2809-NDkr.82.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes