MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

172-009-212R031 | |
|---|---|
DigiKey Part Number | 4509FA-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-212R031 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-009-212R031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Beige |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-009-213R031 | NorComp Inc. | 10 | 37-172-009-213R031-ND | kr.46.73000 | MFR Recommended |
| 09641127210 | HARTING | 0 | 09641127210-ND | kr.141.18160 | Similar |
| 09641127230 | HARTING | 0 | 1195-4944-ND | kr.180.94000 | Similar |
| 09641127235 | HARTING | 0 | 1195-2367-ND | kr.202.88000 | Similar |
| 09641127240 | HARTING | 59 | 1195-4945-ND | kr.180.94000 | Similar |














