172-009-212R011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 0
Unit Price: kr.45.34000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 42
Unit Price: kr.19.80000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 2.568
Unit Price: kr.19.80000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 90
Unit Price: kr.45.34000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 941
Unit Price: kr.62.82000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 707
Unit Price: kr.62.82000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1.096
Unit Price: kr.32.44000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1.111
Unit Price: kr.32.44000
Datasheet

Similar


HARTING
In Stock: 45
Unit Price: kr.180.47000
Datasheet

Similar


HARTING
In Stock: 115
Unit Price: kr.202.40000
Datasheet

Similar


HARTING
In Stock: 6
Unit Price: kr.46.50000
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: kr.30.83000
Datasheet

Similar


HARTING
In Stock: 1.362
Unit Price: kr.33.60000
Datasheet

Similar


HARTING
In Stock: 125
Unit Price: kr.33.48000
Datasheet
172-009-212R011, 172-009-212-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-009-212R011, 172-009-212-011
172-009-212R011
172-009-212R011

172-009-212R011

DigiKey Part Number
2509FA-ND
Manufacturer
Manufacturer Product Number
172-009-212R011
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-009-212R011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes