



171-015-113R011 | |
|---|---|
DigiKey Part Number | 5215ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-015-113R011 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.17000 | kr.25.17 |
| 10 | kr.21.37200 | kr.213.72 |
| 25 | kr.20.03440 | kr.500.86 |
| 50 | kr.19.07580 | kr.953.79 |
| 240 | kr.17.07679 | kr.4,098.43 |
| 480 | kr.16.26183 | kr.7,805.68 |
| 720 | kr.15.80333 | kr.11,378.40 |
| 1.200 | kr.15.24432 | kr.18,293.18 |
| 2.640 | kr.14.42026 | kr.38,069.49 |
| Unit Price without VAT: | kr.25.17000 |
|---|---|
| Unit Price with VAT: | kr.31.46250 |

