
R150G4-051-D0760 | |
|---|---|
DigiKey Part Number | 12-R150G4-051-D0760-ND |
Manufacturer | |
Manufacturer Product Number | R150G4-051-D0760 |
Description | FAN AXIAL 172.7X50.8MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 447.0 CFM (12.52m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 72.0dB(A) |
Series | Power (Watts) 81.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Rectangular/Rounded - 172.7mm L x 150mm H | Operating Temperature -22 ~ 122°F (-30 ~ 50°C) |
Width 50.80mm | Current Rating (Amps) 1.70A |
Air Flow 447.0 CFM (12.52m³/min) | Voltage Range 43.2 ~ 52.8VDC |
Static Pressure 3.000 in H2O (747.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,375.59000 | kr.1,375.59 |
| 10 | kr.1,089.79500 | kr.10,897.95 |
| 30 | kr.1,022.74967 | kr.30,682.49 |
| Unit Price without VAT: | kr.1,375.59000 |
|---|---|
| Unit Price with VAT: | kr.1,719.48750 |

