R150A1-051-D0760 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: kr.0.00000
R150A3-051-D0790
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R150A1-051-D0760

DigiKey Part Number
P15555-ND
Manufacturer
Manufacturer Product Number
R150A1-051-D0760
Description
FAN AXIAL 172.7X50MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 365.0 CFM (10.22m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
R150A1-051-D0760 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172.7mm L x 150mm H
Width
50.00mm
Air Flow
365.0 CFM (10.22m³/min)
Static Pressure
3.485 in H2O (868.1 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
73.0dB(A)
Power (Watts)
72 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
2.3 lbs (1 kg)
Current Rating (Amps)
1.5A
Voltage Range
30 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes