PG25L-K24-HHF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG25L-K24-HHF2

DigiKey Part Number
942-PG25L-K24-HHF2-ND
Manufacturer
Manufacturer Product Number
PG25L-K24-HHF2
Description
25MM DIAMETER PM STEP MOTOR 1:64
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 727.0 Step 250 mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet Gear Motor
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
250 mA
Steps per Revolution
727.0
Step Angle
-
Accuracy
-
Torque - Holding (oz-in / mNm)
63.73 / 450
Size / Dimension
Round - 0.984" Dia (25.00mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
1.378" (35.00mm)
Termination Style
Wire Leads
Operating Temperature
-
Coil Resistance
4 Ohms
Features
Double Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.1,074.89200kr.5,374.46
Manufacturers Standard Package
Unit Price without VAT:kr.1,074.89200
Unit Price with VAT:kr.1,343.61500