


M25N-1 | |
|---|---|
DigiKey Part Number | 942-M25N-1-ND |
Manufacturer | |
Manufacturer Product Number | M25N-1 |
Description | STANDARD ROUND DC BRUSH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 4500 RPM 31VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 31VDC | |
RPM | 4500 RPM | |
Torque - Rated (oz-in / mNm) | 3.31 / 23.4 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.008" Dia (25.60mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.374" (9.50mm) | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.08000 | kr.64.08 |
| 5 | kr.58.89000 | kr.294.45 |
| 10 | kr.56.77900 | kr.567.79 |
| 25 | kr.54.11440 | kr.1,352.86 |
| 50 | kr.52.18180 | kr.2,609.09 |
| 100 | kr.50.31790 | kr.5,031.79 |
| 250 | kr.47.95616 | kr.11,989.04 |
| 500 | kr.46.24294 | kr.23,121.47 |
| 1.000 | kr.44.59095 | kr.44,590.95 |
| Unit Price without VAT: | kr.64.08000 |
|---|---|
| Unit Price with VAT: | kr.80.10000 |









