Direct
Similar

FBL12G24L1A | |
|---|---|
DigiKey Part Number | P11026-ND |
Manufacturer | |
Manufacturer Product Number | FBL12G24L1A |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Hydro-wave (HWB) 68.9 CFM (1.93m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 68.9 CFM (1.93m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Hydro-wave (HWB) | |
Fan Type | ||
Features | - | |
Noise | 30.0dB | |
Power (Watts) | 2.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.595 lb (269.89 g) | |
Current Rating (Amps) | 0.086A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |












