MFR Recommended



F175A2-062-D0740 | |
|---|---|
DigiKey Part Number | P15559-ND |
Manufacturer | |
Manufacturer Product Number | F175A2-062-D0740 |
Description | FAN IMP MTRZD 175X69.3MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 442.0 CFM (12.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | F175A2-062-D0740 Models |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 73.0dB(A) |
Series | Power (Watts) 64.8 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Size / Dimension Round - 175mm Dia | Weight 2.3 lbs (1 kg) |
Width 69.30mm | Current Rating (Amps) 1.35A |
Air Flow 442.0 CFM (12.38m³/min) | Voltage Range 30 ~ 72VDC |
Static Pressure 3.365 in H2O (838.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F175H2-061-D0740 | NMB Technologies Corporation | 0 | 12-F175H2-061-D0740-ND | kr.1,453.70417 | MFR Recommended |


