
CB17-3K-11 | |
|---|---|
DigiKey Part Number | 942-CB17-3K-11-ND |
Manufacturer | |
Manufacturer Product Number | CB17-3K-11 |
Description | SENSOR FORCE 3KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 3kgf (6.61lbs) |
Datasheet | Datasheet |
Category | Sensor Type Load Cell |
Manufacturer NMB Technologies Corporation | Compensated Temperature 50°C |
Series | Actuator Type Diaphragm |
Packaging Box | Actuator Style/Size Internal Thread, M6 x 1 |
Part Status Active | Includes Sensor |
Operating Force 3kgf (6.61lbs) | Operating Temperature -10°C ~ 50°C |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,925.97000 | kr.1,925.97 |
| 5 | kr.1,807.69800 | kr.9,038.49 |
| 10 | kr.1,763.59800 | kr.17,635.98 |
| 25 | kr.1,710.78560 | kr.42,769.64 |
| Unit Price without VAT: | kr.1,925.97000 |
|---|---|
| Unit Price with VAT: | kr.2,407.46250 |

