Load Cell Force Sensor 2.00kgf (4lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB17-2K-11

DigiKey Part Number
942-CB17-2K-11-ND
Manufacturer
Manufacturer Product Number
CB17-2K-11
Description
SENSOR FORCE 2KGF DIAPHRAGM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 2.00kgf (4lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Load Cell
Manufacturer
NMB Technologies Corporation
Compensated Temperature
50°C
Series
Actuator Type
Diaphragm
Packaging
Box
Actuator Style/Size
Internal Thread, M6 x 1
Part Status
Active
Includes
Sensor
Operating Force
2.00kgf (4lbs)
Operating Temperature
-10°C ~ 50°C
Output
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,925.97000kr.1,925.97
5kr.1,807.69800kr.9,038.49
10kr.1,763.59800kr.17,635.98
25kr.1,710.78560kr.42,769.64
Manufacturers Standard Package
Unit Price without VAT:kr.1,925.97000
Unit Price with VAT:kr.2,407.46250