
BM6015-04W-B59-L00 | |
|---|---|
DigiKey Part Number | P13439-ND |
Manufacturer | |
Manufacturer Product Number | BM6015-04W-B59-L00 |
Description | FAN BLOWER 51X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Ball 4.2 CFM (0.118m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 4.2 CFM (0.118m³/min) | |
Static Pressure | 0.678 in H2O (168.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 42.0dB | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA | |
Weight | 0.066 lb (29.94 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 9 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.85000 | kr.86.85 |
| 10 | kr.81.36300 | kr.813.63 |
| 25 | kr.79.15280 | kr.1,978.82 |
| 50 | kr.77.47720 | kr.3,873.86 |
| 100 | kr.75.79900 | kr.7,579.90 |
| 300 | kr.73.14710 | kr.21,944.13 |
| Unit Price without VAT: | kr.86.85000 |
|---|---|
| Unit Price with VAT: | kr.108.56250 |


