MFR Recommended

BG0703-B044-00S-00 | |
|---|---|
DigiKey Part Number | BG0703-B044-00S-00-ND |
Manufacturer | |
Manufacturer Product Number | BG0703-B044-00S-00 |
Description | FAN BLOWER 75.7X30MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 10.6 CFM (0.297m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BG0703-B044-00S-00 Models |
Category | Noise 38.5dB |
Mfr | Power (Watts) 3.48 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Weight 0.198 lb (89.81 g) |
Width 30.00mm | Current Rating (Amps) 0.290A |
Air Flow 10.6 CFM (0.297m³/min) | Voltage Range 6 ~ 13VDC |
Static Pressure 0.441 in H2O (110.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 07530GA-12M-AT-00 | NMB Technologies Corporation | 0 | 12-07530GA-12M-AT-00-ND | kr.87.67750 | MFR Recommended |

