BG0703-B042-00L-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: kr.87.67750
Datasheet
Image for BG0703-B042-00L-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG0703-B042-00L-00

DigiKey Part Number
BG0703-B042-00L-00-ND
Manufacturer
Manufacturer Product Number
BG0703-B042-00L-00
Description
FAN BLOWER 75.7X30MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 7.4 CFM (0.207m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BG0703-B042-00L-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
29.5dB
Mfr
Power (Watts)
1.44 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Weight
0.198 lb (89.81 g)
Width
30.00mm
Current Rating (Amps)
0.120A
Air Flow
7.4 CFM (0.207m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.200 in H2O (49.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Base Product Number
Features
Locked Rotor Sensor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
07530GA-12K-AL-00NMB Technologies Corporation012-07530GA-12K-AL-00-NDkr.87.67750MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes