MFR Recommended

| 5920PL-07W-B19-D00 | |
|---|---|
| DigiKey Part Number | 5920PL-07W-B19-D00-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5920PL-07W-B19-D00 | 
| Description | FAN AXIAL 172X50.8MM 48VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 180.0 CFM (5.04m³/min) 3 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Voltage - Rated | ||
| Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
| Width | 50.80mm | |
| Air Flow | 180.0 CFM (5.04m³/min) | |
| Static Pressure | 0.371 in H2O (92.5 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Locked Rotor Sensor | |
| Noise | 50.0dB | |
| Power (Watts) | 8.64 W | |
| RPM | ||
| Termination | 3 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
| Approval Agency | CE, CSA, UL, VDE | |
| Weight | 1.8 lbs (816.5 g) | |
| Current Rating (Amps) | 0.180A | |
| Voltage Range | 25 ~ 60VDC | |
| Material - Frame | Aluminum | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark