5920PL-05T-B40-D00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 239
Unit Price: kr.541.50000
Datasheet

Similar


Comair Rotron
In Stock: 443
Unit Price: kr.494.90000
Datasheet
Image for 5920PL-05T-B40-D00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5920PL-05T-B40-D00

DigiKey Part Number
5920PL-05T-B40-D00-ND
Manufacturer
Manufacturer Product Number
5920PL-05T-B40-D00
Description
FAN AXIAL 172X50.8MM 24VDC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 240.0 CFM (6.72m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
58.0dB(A)
Mfr
Power (Watts)
15.8 W
Series
RPM
Packaging
Box
Termination
2 Terminals
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Weight
1.8 lbs (816.5 g)
Width
50.80mm
Current Rating (Amps)
0.660A
Air Flow
240.0 CFM (6.72m³/min)
Voltage Range
12 ~ 30VDC
Static Pressure
0.620 in H2O (154.4 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15050VA-24R-GA-00NMB Technologies Corporation239P19884-NDkr.541.50000Similar
19031090AComair Rotron443CR291-NDkr.494.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes