Similar
Similar



4715VL-07W-B80-E00 | |
|---|---|
DigiKey Part Number | P14726-ND |
Manufacturer | |
Manufacturer Product Number | 4715VL-07W-B80-E00 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 243.2 CFM (6.81m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4715VL-07W-B80-E00 Models |
Category | Power (Watts) 38.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Part Status Obsolete | Approval Agency CE, UL, VDE |
Voltage - Rated | Weight 0.816 lb (370.13 g) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.800A |
Width 38.00mm | Voltage Range 40 ~ 52VDC |
Air Flow 243.2 CFM (6.81m³/min) | Material - Frame Plastic |
Static Pressure 1.457 in H2O (362.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 66.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1248VHE-TP18 | Delta Electronics | 0 | 603-1186-ND | kr.284.48000 | Similar |
| PFB1248XHE-TP17 | Delta Electronics | 0 | 603-1221-ND | kr.223.94938 | Similar |












