
4715MS-23T-B20-A00 | |
|---|---|
DigiKey Part Number | P13110-ND |
Manufacturer | |
Manufacturer Product Number | 4715MS-23T-B20-A00 |
Description | FAN AXIAL 119X38MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 67.0 CFM (1.88m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4715MS-23T-B20-A00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 67.0 CFM (1.88m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 30.0dB | |
Power (Watts) | 7.50W | |
RPM | 1900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.82000 | kr.77.82 |
| Unit Price without VAT: | kr.77.82000 |
|---|---|
| Unit Price with VAT: | kr.97.27500 |













