MFR Recommended
Direct





4715MS-12T-B40-A00 | |
|---|---|
DigiKey Part Number | P13109-ND |
Manufacturer | |
Manufacturer Product Number | 4715MS-12T-B40-A00 |
Description | FAN AXIAL 119X38MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 95.0 CFM (2.66m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4715MS-12T-B40-A00 Models |
Category | Noise 39.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 13.00W |
Series | RPM 2750 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, TUV, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.190A |
Air Flow 95.0 CFM (2.66m³/min) | Material - Frame Aluminum |
Static Pressure 0.259 in H2O (64.6 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11938MB-A1M-EA-00 | NMB Technologies Corporation | 162 | 12-11938MB-A1M-EA-00-ND | kr.127.81000 | MFR Recommended |
| FAA1-12038NBHT31-A | Qualtek | 96 | Q660-ND | kr.140.24000 | Direct |
| 19028420A | Comair Rotron | 316 | CR132-ND | kr.296.27000 | Similar |

















