4715KL-07W-B30-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 120
Unit Price: kr.147.15000
Datasheet

Direct


ebm-papst Inc.
In Stock: 52
Unit Price: kr.392.51000
Datasheet

Similar


ebm-papst Inc.
In Stock: 170
Unit Price: kr.1,151.15000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: kr.1,079.96000
Datasheet

Similar


ebm-papst Inc.
In Stock: 228
Unit Price: kr.540.29000
Datasheet

Similar


ebm-papst Inc.
In Stock: 63
Unit Price: kr.719.59000
Datasheet

Similar


ebm-papst Inc.
In Stock: 265
Unit Price: kr.490.08000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: kr.393.08000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: kr.379.39000
Datasheet

Similar


ebm-papst Inc.
In Stock: 254
Unit Price: kr.300.58000
Datasheet

Similar


ebm-papst Inc.
In Stock: 88
Unit Price: kr.311.04000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: kr.128.07000
Datasheet

Similar


Delta Electronics
In Stock: 66
Unit Price: kr.135.55000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: kr.149.12000
Datasheet
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads
4715KL-07W-B30-E00
4715KL-07W-B30-E00
4715KL-05W-B49-E00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

4715KL-07W-B30-E00

DigiKey Part Number
P15277-ND
Manufacturer
Manufacturer Product Number
4715KL-07W-B30-E00
Description
FAN AXIAL 119X38.4MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4715KL-07W-B30-E00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
7.68 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.573 lb (259.91 g)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.160A
Width
38.40mm
Voltage Range
25 ~ 55.2VDC
Air Flow
108.0 CFM (3.02m³/min)
Material - Frame
Plastic
Static Pressure
0.270 in H2O (67.3 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Base Product Number
Noise
42.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11938KA-48L-EA-00NMB Technologies Corporation12012-11938KA-48L-EA-00-NDkr.147.15000MFR Recommended
4418Mebm-papst Inc.52381-2956-NDkr.392.51000Direct
4114N/2H7Pebm-papst Inc.170381-2289-NDkr.1,151.15000Similar
4114N/2H8Pebm-papst Inc.0381-2290-NDkr.1,079.96000Similar
4114NH3ebm-papst Inc.228381-1161-NDkr.540.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes