MFR Recommended
Similar
Similar
Similar

| 4715KL-05W-B50-E00 | |
|---|---|
| DigiKey Part Number | P15675-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4715KL-05W-B50-E00 | 
| Description | FAN AXIAL 119X38.4MM 24VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4715KL-05W-B50-E00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Voltage - Rated | ||
| Size / Dimension | Square - 119mm L x 119mm H | |
| Width | 38.40mm | |
| Air Flow | 130.0 CFM (3.64m³/min) | |
| Static Pressure | 0.440 in H2O (109.6 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | - | |
| Noise | 50.0dB | |
| Power (Watts) | 12 W | |
| RPM | ||
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 104°F (-10 ~ 40°C) | |
| Approval Agency | CE, CSA, UL, VDE | |
| Weight | 0.573 lb (259.91 g) | |
| Current Rating (Amps) | 0.5A | |
| Voltage Range | 18 ~ 25VDC | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 50000 Hrs @ 25°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark