4715FS-12T-B20-D00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 13
Unit Price: kr.127.81000
Datasheet

Similar


Comair Rotron
In Stock: 316
Unit Price: kr.296.27000
Datasheet
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 80.0 CFM (2.24m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 80.0 CFM (2.24m³/min) 2 Terminals
4715FS-23T-B20-D00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

4715FS-12T-B20-D00

DigiKey Part Number
P13105-ND
Manufacturer
Manufacturer Product Number
4715FS-12T-B20-D00
Description
FAN AXIAL 119X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 80.0 CFM (2.24m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
4715FS-12T-B20-D00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.0dB
Manufacturer
NMB Technologies Corporation
Power (Watts)
9.80W
Series
RPM
2300 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
1.2 lbs (544.3 g)
Width
38.00mm
Current Rating (Amps)
0.100A
Air Flow
80.0 CFM (2.24m³/min)
Material - Frame
Aluminum
Static Pressure
0.130 in H2O (32.5 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11938FB-A1K-EA-00NMB Technologies Corporation1312-11938FB-A1K-EA-00-NDkr.127.81000MFR Recommended
19028420AComair Rotron316CR132-NDkr.296.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes