MFR Recommended



4715FS-12T-B10-D00 | |
|---|---|
DigiKey Part Number | P12895-ND |
Manufacturer | |
Manufacturer Product Number | 4715FS-12T-B10-D00 |
Description | FAN AXIAL 119X38MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4715FS-12T-B10-D00 Models |
Category | Noise 33.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 10.00W |
Series | RPM 1900 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.110A |
Air Flow 70.0 CFM (1.96m³/min) | Material - Frame Aluminum |
Static Pressure 0.120 in H2O (30.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11938FB-A1J-EA-00 | NMB Technologies Corporation | 54 | 12-11938FB-A1J-EA-00-ND | kr.127.81000 | MFR Recommended |
| 19028420A | Comair Rotron | 316 | CR132-ND | kr.296.27000 | Similar |















