MFR Recommended

3115PS-22T-B20-B00 | |
|---|---|
DigiKey Part Number | P15023-ND |
Manufacturer | |
Manufacturer Product Number | 3115PS-22T-B20-B00 |
Description | FAN AXIAL 80X38MM 220VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 80mm L x 80mm H Ball 25.4 CFM (0.711m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 3115PS-22T-B20-B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 220VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 25.4 CFM (0.711m³/min) | |
Static Pressure | 0.126 in H2O (31.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 34.0dB | |
Power (Watts) | 5.00W | |
RPM | 2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL, VDE | |
Weight | 0.595 lb (269.89 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |


