4710KL-05W-B50-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: kr.98.31958
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: kr.150.89200
Datasheet

Similar


Sunon Fans
In Stock: 1.236
Unit Price: kr.213.15000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 114.7 CFM (3.21m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4710KL-05W-B50-B00

DigiKey Part Number
4710KL-05W-B50-B00-ND
Manufacturer
Manufacturer Product Number
4710KL-05W-B50-B00
Description
FAN AXIAL 119X25.5MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 114.7 CFM (3.21m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6.96 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Part Status
Obsolete
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.397 lb (180.08 g)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.290A
Width
25.50mm
Voltage Range
10 ~ 26VDC
Air Flow
114.7 CFM (3.21m³/min)
Material - Frame
Plastic
Static Pressure
0.203 in H2O (50.6 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Fan Type
Base Product Number
Noise
41.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11925SA-24Q-AAD-0NMB Technologies Corporation012-11925SA-24Q-AA-D0-NDkr.98.31958MFR Recommended
FFB1224HH-T500Delta Electronics0603-1482-NDkr.150.89200Similar
PMD2412PTB1-A.(2).GNSunon Fans1.236259-1427-NDkr.213.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes