3615KL-05W-B59-P00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 57
Unit Price: kr.151.84000
Datasheet

Similar


Delta Electronics
In Stock: 321
Unit Price: kr.103.34000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: kr.98.90400
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 76.2 CFM (2.13m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3615KL-05W-B59-P00

DigiKey Part Number
12-3615KL-05W-B59-P00-ND
Manufacturer
Manufacturer Product Number
3615KL-05W-B59-P00
Description
FAN AXIAL 92X38.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 76.2 CFM (2.13m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.5dB
Mfr
Power (Watts)
5.76 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.463 lb (210.01 g)
Width
38.40mm
Current Rating (Amps)
0.240A
Air Flow
76.2 CFM (2.13m³/min)
Voltage Range
12 ~ 25.2VDC
Static Pressure
0.358 in H2O (89.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Locked Rotor Sensor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09238RA-24N-ELD-0NMB Technologies Corporation5712-09238RA-24N-ELD-0-NDkr.151.84000MFR Recommended
AFB0924VH-R00Delta Electronics321603-1896-NDkr.103.34000Similar
OD9238-12MBOrion Fans01053-1686-NDkr.98.90400Similar
Obsolete
This product is no longer manufactured. View Substitutes