MFR Recommended



3610SB-04W-B40-E00 | |
|---|---|
DigiKey Part Number | P15577-ND |
Manufacturer | |
Manufacturer Product Number | 3610SB-04W-B40-E00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 48.4 CFM (1.35m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3610SB-04W-B40-E00 Models |
Category | Power (Watts) 1.56 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.130A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 48.4 CFM (1.35m³/min) | Material - Frame Plastic |
Static Pressure 0.154 in H2O (38.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 32.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225SA-12M-EA-D0 | NMB Technologies Corporation | 0 | 12-09225SA-12M-EA-D0-ND | kr.70.75000 | MFR Recommended |









