MFR Recommended

3610PS-23W-B10-A00 | |
|---|---|
DigiKey Part Number | 3610PS-23W-B10-A00-ND |
Manufacturer | |
Manufacturer Product Number | 3610PS-23W-B10-A00 |
Description | FAN AXIAL 92X25MM 230VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 20.0 CFM (0.560m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3610PS-23W-B10-A00 Models |
Category | Noise 26.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 6.00W |
Series | RPM 1800 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, TUV, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.66 lb (299.37 g) |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 20.0 CFM (0.560m³/min) | Material - Frame Aluminum |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225PB-B3J-AA-00 | NMB Technologies Corporation | 0 | 12-09225PB-B3J-AA-00-ND | kr.103.29967 | MFR Recommended |



