3610PS-22T-B30-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 7
Unit Price: kr.477.34000
Datasheet
Fan Tubeaxial 220VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 220VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Terminals
3610PS-22T-B30-B00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3610PS-22T-B30-B00

DigiKey Part Number
P16832-ND
Manufacturer
Manufacturer Product Number
3610PS-22T-B30-B00
Description
FAN AXIAL 92.5X25MM 220VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3610PS-22T-B30-B00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.0dB
Manufacturer
NMB Technologies Corporation
Power (Watts)
10.00W
Series
RPM
3100 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
220VAC
Approval Agency
CE, CSA, TUV, UL, VDE
Size / Dimension
Square - 92.5mm L x 92.5mm H
Weight
0.661 lb (299.82 g)
Width
25.00mm
Current Rating (Amps)
0.080A
Air Flow
34.5 CFM (0.966m³/min)
Material - Frame
Aluminum
Static Pressure
0.243 in H2O (60.7 Pa)
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09225PB-B2L-EA-00NMB Technologies Corporation712-09225PB-B2L-EA-00-NDkr.477.34000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable