MFR Recommended
Similar



3610PS-12T-B20-A00 | |
|---|---|
DigiKey Part Number | P13101-ND |
Manufacturer | |
Manufacturer Product Number | 3610PS-12T-B20-A00 |
Description | FAN AXIAL 92X25MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 28.0 CFM (0.784m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 3610PS-12T-B20-A00 Models |
Category | Noise 35.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 6.00W |
Series | RPM 2500 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, TUV, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.66 lb (299.37 g) |
Width 25.00mm | Current Rating (Amps) 0.090A |
Air Flow 28.0 CFM (0.784m³/min) | Material - Frame Aluminum |
Static Pressure 0.160 in H2O (40.0 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225PB-A1K-EA-00 | NMB Technologies Corporation | 13 | 12-09225PB-A1K-EA-00-ND | kr.134.53000 | MFR Recommended |
| LPH92B99-BTHR | Mechatronics Fan Group | 1.059 | 1570-1402-ND | kr.174.22000 | Similar |

















