



3610KL-04W-B60-E00 | |
|---|---|
DigiKey Part Number | P14759-ND |
Manufacturer | |
Manufacturer Product Number | 3610KL-04W-B60-E00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 61.8 CFM (1.73m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 5.16 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 122°F (-10 ~ 50°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.430A |
Width 25.00mm | Voltage Range 6 ~ 12.6VDC |
Air Flow 61.8 CFM (1.73m³/min) | Material - Frame Plastic |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 44.5dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225SA-12P-EA-D0 | NMB Technologies Corporation | 71 | 12-09225SA-12P-EA-D0-ND | kr.70.75000 | MFR Recommended |
| 3412NHH | ebm-papst Inc. | 0 | 381-2914-ND | kr.267.74000 | Direct |
| AFB0912VH | Delta Electronics | 0 | 603-1067-ND | kr.80.58000 | Similar |











