MFR Recommended
Similar

3115PS-23W-B10-A00 | |
|---|---|
DigiKey Part Number | P12997-ND |
Manufacturer | |
Manufacturer Product Number | 3115PS-23W-B10-A00 |
Description | FAN AXIAL 80X38MM 230VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 22.0 CFM (0.616m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 5.00W |
Series | RPM 2100 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, TUV, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.59 lb (267.62 g) |
Width 38.00mm | Current Rating (Amps) 0.050A |
Air Flow 22.0 CFM (0.616m³/min) | Material - Frame Aluminum |
Static Pressure 0.098 in H2O (24.5 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08038PB-B3J-AA-00 | NMB Technologies Corporation | 0 | 12-08038PB-B3J-AA-00-ND | kr.90.80150 | MFR Recommended |
| 3115PS-23W-B20-A00 | NMB Technologies Corporation | 336 | P12998-ND | kr.115.83000 | Similar |



