3115PS-23T-B10-A00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: kr.90.80150
Datasheet
Image for 3115PS-23T-B10-A00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3115PS-23T-B10-A00

DigiKey Part Number
3115PS-23T-B10-A00-ND
Manufacturer
Manufacturer Product Number
3115PS-23T-B10-A00
Description
FAN AXIAL 80X38MM 230VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 22.0 CFM (0.616m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3115PS-23T-B10-A00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
26.0dB
Manufacturer
NMB Technologies Corporation
Power (Watts)
5.00W
Series
RPM
2100 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, CSA, TUV, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.59 lb (267.62 g)
Width
38.00mm
Current Rating (Amps)
0.050A
Air Flow
22.0 CFM (0.616m³/min)
Material - Frame
Aluminum
Static Pressure
0.098 in H2O (24.5 Pa)
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08038PB-B3J-EA-00NMB Technologies Corporation012-08038PB-B3J-EA-00-NDkr.90.80150MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes