3115PS-12W-B10-A00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 15
Unit Price: kr.106.18000
Datasheet
3115PS-12W-B(1, 2)0-A00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3115PS-12W-B(1, 2)0-A00
3115PS-12W-B10-A00
3115PS-12W-B10-A00

3115PS-12W-B10-A00

DigiKey Part Number
P12993-ND
Manufacturer
Manufacturer Product Number
3115PS-12W-B10-A00
Description
FAN AXIAL 80X38MM 115VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
19.4 CFM (0.543m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
25.0dB
Power (Watts)
4.00W
RPM
1900 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
0.59 lb (267.62 g)
Current Rating (Amps)
0.055A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes