Similar

3112KL-04W-B69-E00 | |
|---|---|
DigiKey Part Number | 12-3112KL-04W-B69-E00-ND |
Manufacturer | |
Manufacturer Product Number | 3112KL-04W-B69-E00 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 58.6 CFM (1.64m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.0dB |
Mfr | Power (Watts) 5.4 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.209 lb (94.8 g) |
Width 32.00mm | Current Rating (Amps) 0.450A |
Air Flow 58.6 CFM (1.64m³/min) | Voltage Range 6 ~ 12.6VDC |
Static Pressure 0.317 in H2O (78.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0812SH-R00 | Delta Electronics | 45 | 603-1181-ND | kr.165.09000 | Similar |


