
3112KL-04W-B40-E00 | |
|---|---|
DigiKey Part Number | 12-3112KL-04W-B40-E00-ND |
Manufacturer | |
Manufacturer Product Number | 3112KL-04W-B40-E00 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.9 CFM (1.31m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB |
Mfr | Power (Watts) 3 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.209 lb (94.8 g) |
Width 32.00mm | Current Rating (Amps) 0.250A |
Air Flow 46.9 CFM (1.31m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.219 in H2O (54.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8312 | ebm-papst Inc. | 58 | 381-1008-ND | kr.496.61000 | Similar |
| 8312H | ebm-papst Inc. | 76 | 381-2386-ND | kr.514.43000 | Similar |
| FAD1-08032CBMW12 | Qualtek | 247 | Q630-ND | kr.110.57000 | Similar |



