3110KL-05W-B30-G00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 110
Unit Price: kr.67.46000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: kr.107.65000
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110KL-05W-B30-G00

DigiKey Part Number
P15650-ND
Manufacturer
Manufacturer Product Number
3110KL-05W-B30-G00
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.92 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.209 lb (94.8 g)
Size / Dimension
Square - 80mm L x 80mm H
Current Rating (Amps)
0.080A
Width
25.00mm
Voltage Range
10 ~ 27.6VDC
Air Flow
31.8 CFM (0.890m³/min)
Material - Frame
Plastic
Static Pressure
0.106 in H2O (26.4 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 25°C
Fan Type
Base Product Number
Noise
28.0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08025SA-24M-AA-D0NMB Technologies Corporation11012-08025SA-24M-AA-D0-NDkr.67.46000MFR Recommended
AFB0824HH-T500Delta Electronics0603-1468-NDkr.107.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes