3106KL-04W-B50-B01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: kr.53.68000
Datasheet

Similar


Delta Electronics
In Stock: 14
Unit Price: kr.72.70000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: kr.53.52000
Datasheet
3106KL-05W-B30-B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3106KL-04W-B50-B01

DigiKey Part Number
P13498-ND
Manufacturer
Manufacturer Product Number
3106KL-04W-B50-B01
Description
FAN AXIAL 80X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
32.8 CFM (0.918m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
34.0dB
Power (Watts)
2.76 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
-
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.230A
Voltage Range
6 ~ 13VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes