
29SM-K550-99V | |
|---|---|
DigiKey Part Number | 942-29SM-K550-99V-ND |
Manufacturer | |
Manufacturer Product Number | 29SM-K550-99V |
Description | STEP MOTOR HYBRID DUAL SHAFT 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 200.0 Step 1.5 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid, Dual Shaft | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 53.82 / 380 | |
Size / Dimension | Round - 2.795" Dia (71.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 2.1 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 165gcm² | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.563.71000 | kr.563.71 |
| 5 | kr.518.04200 | kr.2,590.21 |
| 10 | kr.499.53900 | kr.4,995.39 |
| Unit Price without VAT: | kr.563.71000 |
|---|---|
| Unit Price with VAT: | kr.704.63750 |


