MFR Recommended
Similar



2410SB-05W-B20-E00 | |
|---|---|
DigiKey Part Number | 2410SB-05W-B20-E00-ND |
Manufacturer | |
Manufacturer Product Number | 2410SB-05W-B20-E00 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 2410SB-05W-B20-E00 Models |
Category | Power (Watts) 720 mW |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, UL, VDE |
Voltage - Rated | Weight 0.123 lb (55.79 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.030A |
Width 25.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 14.5 CFM (0.406m³/min) | Material - Frame Plastic |
Static Pressure 0.104 in H2O (26.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 17.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-24K-EA-D0 | NMB Technologies Corporation | 0 | 12-06025SA-24K-EA-D0-ND | kr.65.11000 | MFR Recommended |
| 624N | ebm-papst Inc. | 276 | 381-2272-ND | kr.177.84000 | Similar |
| OD6025-24LB | Orion Fans | 2.194 | 1053-1245-ND | kr.87.18000 | Similar |




