MFR Recommended

2410ML-04W-B49-B00 | |
|---|---|
DigiKey Part Number | P14516-ND |
Manufacturer | |
Manufacturer Product Number | 2410ML-04W-B49-B00 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.5dB |
Mfr | Power (Watts) 2.04 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.144 lb (65.32 g) |
Width 25.00mm | Current Rating (Amps) 0.170A |
Air Flow 21.5 CFM (0.602m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.208 in H2O (51.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Auto Restart, Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-12N-AL-D0 | NMB Technologies Corporation | 2.366 | 12-06025SA-12N-AL-D0-ND | kr.62.45000 | MFR Recommended |











