2406KL-05W-B10-L00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 103
Unit Price: kr.84.89000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 6.7 CFM (0.188m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2406KL-05W-B10-L00

DigiKey Part Number
P15618-ND
Manufacturer
Manufacturer Product Number
2406KL-05W-B10-L00
Description
FAN AXIAL 60X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 6.7 CFM (0.188m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
960 mW
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Part Status
Obsolete
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.099 lb (44.91 g)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.040A
Width
15.00mm
Voltage Range
18.5 ~ 27.6VDC
Air Flow
6.7 CFM (0.188m³/min)
Material - Frame
Plastic
Static Pressure
0.034 in H2O (8.5 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 25°C
Fan Type
Base Product Number
Noise
19.0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06015KA-24J-AA-00NMB Technologies Corporation10312-06015KA-24J-AA-00-NDkr.84.89000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes