MFR Recommended
Similar
Similar

1608KL-04W-B20-L00 | |
|---|---|
DigiKey Part Number | 12-1608KL-04W-B20-L00-ND |
Manufacturer | |
Manufacturer Product Number | 1608KL-04W-B20-L00 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.5dB |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.055 lb (24.95 g) |
Width 20.00mm | Current Rating (Amps) 0.060A |
Air Flow 6.0 CFM (0.168m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.121 in H2O (30.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04020VA-12K-AA-00 | NMB Technologies Corporation | 196 | 04020VA-12K-AA-00-ND | kr.89.96000 | MFR Recommended |
| 412 | ebm-papst Inc. | 1.721 | 381-1069-ND | kr.95.29000 | Direct |
| EFB0412HHD-F00 | Delta Electronics | 0 | 603-EFB0412HHD-F00-ND | kr.53.96926 | Similar |
| OD4020-12LB | Orion Fans | 384 | 1053-1216-ND | kr.87.18000 | Similar |







