
06025SA-24T-AT-D0 | |
|---|---|
DigiKey Part Number | 12-06025SA-24T-AT-D0-ND |
Manufacturer | |
Manufacturer Product Number | 06025SA-24T-AT-D0 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 37.8 CFM (1.06m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 37.8 CFM (1.06m³/min) | |
Static Pressure | 0.636 in H2O (158.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 47.0dB | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 10 ~ 24.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 90000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.60.23977 | kr.7,831.17 |
| Unit Price without VAT: | kr.60.23977 |
|---|---|
| Unit Price with VAT: | kr.75.29971 |

