MFR Recommended



15050VA-48M-EA-YY | |
|---|---|
DigiKey Part Number | P14732-ND |
Manufacturer | |
Manufacturer Product Number | 15050VA-48M-EA-YY |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 194.5 CFM (5.45m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 15050VA-48M-EA-YY Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 13.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 1.8 lbs (816.5 g) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Current Rating (Amps) 0.280A |
Width 50.80mm | Voltage Range 36 ~ 56VDC |
Air Flow 194.5 CFM (5.45m³/min) | Material - Frame Aluminum |
Static Pressure 0.428 in H2O (106.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15050VA-48N-EU-01 | NMB Technologies Corporation | 22 | 12-15050VA-48N-EU-01-ND | kr.465.17000 | MFR Recommended |


