
15050VA-48M-EA-00 | |
|---|---|
DigiKey Part Number | 12-15050VA-48M-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 15050VA-48M-EA-00 |
Description | FAN AXIAL 172.7X50.8MM 48VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 254.3 CFM (7.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 58.0dB |
Part Status Active | Power (Watts) 18.3 W |
Voltage - Rated | RPM |
Size / Dimension Rectangular/Rounded - 172.7mm L x 150mm H | Termination 2 Wire Leads |
Width 50.80mm | Current Rating (Amps) 0.380A |
Air Flow 254.3 CFM (7.12m³/min) | Voltage Range 38 ~ 52.8VDC |
Static Pressure 0.663 in H2O (165.1 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.421.88467 | kr.12,656.54 |
| Unit Price without VAT: | kr.421.88467 |
|---|---|
| Unit Price with VAT: | kr.527.35584 |

