
14539GA-12N-AA-00 | |
|---|---|
DigiKey Part Number | P122275-ND |
Manufacturer | |
Manufacturer Product Number | 14539GA-12N-AA-00 |
Description | FAN BLOWER 145X39MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 145mm L x 145mm H Ball 51.2 CFM (1.43m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 145mm L x 145mm H | |
Width | 39.00mm | |
Air Flow | 51.2 CFM (1.43m³/min) | |
Static Pressure | 1.550 in H2O (385.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 54.5dB | |
Power (Watts) | 15 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Current Rating (Amps) | 1.25A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.307.41000 | kr.307.41 |
| 20 | kr.234.06100 | kr.4,681.22 |
| 40 | kr.220.83200 | kr.8,833.28 |
| Unit Price without VAT: | kr.307.41000 |
|---|---|
| Unit Price with VAT: | kr.384.26250 |



