Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404KL-01W-B30-B00

DigiKey Part Number
12-1404KL-01W-B30-B00-ND
Manufacturer
Manufacturer Product Number
1404KL-01W-B30-B00
Description
FAN AXIAL 35X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
19.0dB
Mfr
Power (Watts)
400 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 35mm L x 35mm H
Weight
0.026 lb (11.79 g)
Width
10.00mm
Current Rating (Amps)
0.080A
Air Flow
3.0 CFM (0.084m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.062 in H2O (15.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
03510SS-05L-AA-00NMB Technologies Corporation9512-03510SS-05L-AA-00-NDkr.54.65000MFR Recommended
OD3510-05LLBOrion Fans1101053-1684-NDkr.90.47000Direct
AFB03505LA-ADelta Electronics10603-1509-NDkr.69.23000Similar
In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.93.07000kr.93.07
10kr.75.24900kr.752.49
25kr.68.59880kr.1,714.97
Unit Price without VAT:kr.93.07000
Unit Price with VAT:kr.116.33750